reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAVID SLS-3 :: 3D Structured Light Scanner

Item-No.: DAVID SLS-3
€3.257,00
Category of goods: 0
Bargain Item!
Limited amount available.

David Structured Light 3D Scanner SLS-3

  • Product Description
  • Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
    • Design
    • Includes industrial camera, projector, tripod etc.
  • Measures
    • Scan range
    • 60 - 500
  • Interfaces
    • USB
    • 2x
  • Implementation
    • Software
    • DAVID 3D Scanner Software Software
  • Specials
    • Warranty
    • 2 year(s)
Precise. Flexible. Economic. Boundless.
The SLS-3-HD - The main improvement of the SLS-3 is our new Full-HD camera, the DAVID-CAM-4-M. It has a fast high-resolution chip and a USB-3 interface, that's why it's possible to scan with 54 FPS at maximum resolution (1920*1200) and still be about 50% faster than the SLS-2.

Furthermore, we have improved some details in hardware and software to make handling even easier.
  • This advanced model enhances the well proven structured-light-technology with a way better handling. Never before it has been easier to adjust a 3D-scan-system on scanobjects taking different terms and various scanobject sizes into account.

  • The scanner is mobile and can be positioned easily in front of the surface to be scanned.

  • A single click in the well proven DAVID software starts the scanning process and a few seconds later the digitised 3D model appears on the screen – even the colours of the object can be optionally captured and reproduced in the resulting scan!

  • You are able to scan all of the sides of the object in succession and subsequently render an enclosed 360° model.

  • The 3D model can be exported to standard 3D file formats (such as OBJ, STL and PLY) and processed in other applications.


Boundless Possibilities
  • Rapid prototyping, medical diagnostics, component testing and quality management, product presentations, forensics, archeology and cultural heritage, works of art, facescans, computer animation and games are just a few of the possible areas of application.

  • Let your imagination and the SLS-3 flow!


Excellent Value for Money
  • In the past, present and in the future DAVID stands for highest skilled 3D scanners at an unbeatable price-performance ratio. The Structured Light method operates without any moving mechanical parts, which makes the scanner inexpensive and robust.


Highly Flexible Setup
  • DAVID-SLS-3 is a complete 3D scanner, capable of digitizing tiny or large objets with an astonishing level of detail - up to 50µ.

  • The scanner has much more flexibility and usability than ever and can be adjusted to the scanobject within the shortest time. With our innovative slider-system the scanner is now continuously adjustable without any tool.

  • In combination with a laptop and a 12V DC-source you get a very stable and mobile scan solution.


Easy to Handle
  • The scanner system is delivered partially preassambled and can be set up in a few simple steps. When the scanner has been initially calibrated using the supplied calibration panels, all subseqeunt scans are performed easy with one mouseclick each.

  • The projector beams structured light patterns onto the scan object in a matter of seconds, which are detected by the camera and subsequently sent to the DAVID software.

  • The DAVID software generates the 3D data immediately and displays it in the 3D viewer.

  • This allows multiple views of the object to be scanned and saved in succession – all-around, top and bottom as well as any shaded areas.


Post-processing made easy
  • Scans can be retouched, aligned and merged into a „watertight“ 360° model with just a few clicks, after which they can be exported to common CAD formats (such as OBJ, STL and PLY), thereby enabling them to be imported into a wide variety of 3D programmes.

  • The 3D data is stored to scale in mm, which makes it suitable for measurements, comparisons and printing or CNC milling.


Technical Specification
  • Scan size: 60-500 mm

  • Resolution/Precision: Up to 0,05% of scan size (up to 0,05 mm)

  • Scanning time: One single scan within 2 seconds (or up to ~10 seconds, depending on settings and computer speed)

  • Mesh density: Up to 2,300,000 vertices per scan

  • Export formats: OBJ, STL, PLY


Contents of package
  • Industrial HDMI camera with high quality lens

  • Video projector with special lens for large focal range, including remote control

  • USB drive with DAVID PRO software

  • Sliding rail (aluminium)

  • Camera slider

  • High quality tripod

  • Calibration panels printed on both sides for multiple scan volumes

  • Printed instructions

  • All required connecting cables

  • Adapters for power supply in over 150 countries

  • Cable straps



Manufacturer : DAVID VISION SYSTEMS
Factory number : DAVID-SLS-3
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
    • Design
    • Includes industrial camera, projector, tripod etc.
  • Measures
    • Scan range
    • 60 - 500
  • Interfaces
    • USB
    • 2x
  • Implementation
    • Software
    • DAVID 3D Scanner Software Software
  • Specials
    • Warranty
    • 2 year(s)