reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAVID LSK PE 4 :: 3D scanning software

Item-No.: DAVID LSK PE 4
€399,00
Category of goods: 0

DAVID 4 PRO 3D Scanning Software

  • Product Description
  • Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • USB stick
    • Design
    • 3D-Laserscanner-Software
  • Interfaces
    • USB
    • 1x
  • Implementation
    • Software
    • DAVID laser scanner pro edition 4 Software

This software enables you to cost-effectively create a 3D scan of the surfaces of an object. All you need is a camera (such as a webcam), a line laser and a "scanning corner" as a backdrop. Textures, i.e. the exact colouring of the object, can be also recorded.

  • Structured light scanning

  • Laser scanning

  • Colour texturing

  • Supports a wide range of projectors and cameras

  • Automatic alignment of scans

  • 360° scan merging

  • TT-1 turntable support

  • Scanning field background filter

  • Surface and volume calculation

  • OBJ/STL export


To create a 3D scan of an object, you simply complete several scans of different sides; the DAVID laser scanner will then automatically piece together and combine these scans into a textured 3D model.
The surface data is exported in the widely used standard .OBJ, .STL and .PLY formats. This allows you to process the data using the relevant software, such as software for milling or 3D printing.

Due to copy protection restrictions, the software must be started directly from the stick and cannot be copied to other data storage media. This means you are not limited to use on a single computer. All updates as part of version 3.x are free of charge.

System requirements:
  • Standard PC (32/64 bit — Windows XP, Vista, 7, 8)

  • 3D graphics card

  • An available USB port

  • Recommended: dual-core processor, 2 GHz, 4 GB RAM, NVIDIA or AMD graphics card


To find out more, please visit www.david-laserscanner.com.



Manufacturer : DAVID VISION SYSTEMS
Factory number : DAVID-4-PRO-USB
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • USB stick
    • Design
    • 3D-Laserscanner-Software
  • Interfaces
    • USB
    • 1x
  • Implementation
    • Software
    • DAVID laser scanner pro edition 4 Software
Datasheet/manual