reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAVID LSK-2 :: 3D laser scanner - starter kit

Item-No.: DAVID LSK-2
€639,00
Category of goods: 0

DAVID-Laserscanner Starter-Kit Version 2

  • Product Description
  • Technical information
  • General
    • Technology
    • 3D scanner
    • Type
    • Laser
    • Design
    • Starter kit
  • Measures
    • Scan range
    • 10 - 400
  • Implementation
    • Webcam
    • 2 MP (Full HD)
    • Software
    • DAVID Laserscanner Pro Edition 3 Software
  • Interfaces
    • USB
    • 2x
  • Specials
    • Warranty
    • 2 year(s)

Contains everything needed for 3D scanning at an unbeatable price - the complete DAVID starter kit includes a laser, Full HD webcam, calibration panels and software

Recommended for anyone wanting to enter the world of 3D scanning or looking for a cost-effective and, above all, flexible solution for digitising object surfaces!

Specifications:
  • Scan size: 10 - 300 mm

  • Resolution/accuracy: up to 0.2 mm

  • Scan duration: 10 - 60 sec.

  • Point density: up to 1,000,000 vertices per scan

  • Export formats: OBJ, STL, PLY


This starter kit contains all the components needed to build your own 3D scanner. Simply hold the laser in your hand and guide the laser line over the object or the surface you wish to scan. The DAVID laser scanner uses this to create a 3D model on your PC and captures even fine surface details less than 0.2 millimetres in size!

Simply scan all sides of the object - the DAVID software assembles the scans (semi-)automatically to generate a textured 360° model!

The results can be saved in various standard 3D file formats (OBJ, STL, PLY) and used, for example, for computer animations, games, virtual 3D environments, artwork, product presentations, archaeology ... The possibilities are limitless!

User manual
• The user manual is available in German, English, French and Italian.

Package contents
  1. Current DAVID 3D SCANNER software on USB stick

  2. High-resolution 2-megapixel webcam (Full HD) with auto-focus

  3. Miniature camera tripod

  4. Red line laser module (650 nm, laser class 1), adjustable focus, includes battery

  5. Calibration panels (for object up to 40 cm in size)

  6. Base plate for mounting calibration panels

  7. Three mounting brackets for fixing the calibration panels in place

  8. User manual


  9. System requirements
    • Standard PC (Windows XP, Vista, 7 or 8, 32-bit or 64-bit)

    • Two free USB ports

    • Recommended: dual core 2-GHz CPU, 4-GB RAM, 3D graphics card (e.g. NVIDIA GeForce or AMD Radeon)


    To find out more, please visit www.david-laserscanner.com.



Manufacturer : DAVID VISION SYSTEMS
Factory number : STARTER-KIT-2
Package weight : 2.682 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 3D scanner
    • Type
    • Laser
    • Design
    • Starter kit
  • Measures
    • Scan range
    • 10 - 400
  • Implementation
    • Webcam
    • 2 MP (Full HD)
    • Software
    • DAVID Laserscanner Pro Edition 3 Software
  • Interfaces
    • USB
    • 2x
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual