reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA3W1 :: PLA filament — white — 3 mm — 1 kg

Item-No.: PLA3W1
Colour:

€29,95
Category of goods: 0

PLA3W1

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • White
    • Design
    • On roll
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Impact strength
    • 5 kJ/m²
    • Density
    • 1.25 g/cm³
  • Measures
    • Ø
    • 3 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg

PLA is a biodegradable plastic with a glossy finish and is available in a range of colours.

Characteristics:
• Good compatibility and biodegradability
• Eco-friendly material

Technical data:
• Diameter: 3 mm
• Packaging: in roll
• Colour: white
• Density: 1.25 g/cm³ (@ 21.5°C)
• Printing temperature: 190 - 225°C
• Impact resistance: 5 kJ/m²
• Weight: 1 kg
• Roll dimensions: 20 x 20 x 7 mm



Manufacturer : VELLEMAN
Factory number : PLA3W1
Package weight : 1.287 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • White
    • Design
    • On roll
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Impact strength
    • 5 kJ/m²
    • Density
    • 1.25 g/cm³
  • Measures
    • Ø
    • 3 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
Datasheet/manual