reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 555105 :: Bronzefill Filament - 2,85 mm - 1500 g

Item-No.: CF 555105
€79,95
Category of goods: 0


SPECIAL BRONZEFILL 2.85 / 1500

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Bronze
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 1.5 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 3.9 g/cm³
3d printing with metal on your own desktop 3d printer! This amazing one of a kind filament will allow you to print with actual bronze at home! Straight from the printer parts look almost laser sintered with a matte finish.

With a bit of sanding and polishing the bronze particles will start to shine and shimmer unlike any 3d printing filament you have seen before. The weight of the material is something special, about 3 times heavier then our regular PLA/PHA.

Now you can make jewelry that won't feel like cheap lightweight plastic parts.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.974 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Bronze
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 2.85 mm
  • Weights
    • Weight
    • 1.5 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 3.9 g/cm³
Datasheet/manual