reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS3B1 :: ABS filament - black - 3 mm - 1 kg

Item-No.: ABS3B1
€26,95
Category of goods: 0


ABS3B1

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Black
    • Design
    • On roll
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
  • Measures
    • Ø
    • 3 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg

ABS (acrylonitrile-butadiene-styrene) is a copolymer and is made of styrene, butadiene and acrylonitrile. It is impact resistant and robust.

Characteristics
• Good compatibility and decomposition properties

Technical data:
• Diameter: 3 mm
• Packaging: in roll
• Colour: black
• Density: 1.01 g/cm³ (@ 21.5°C)
• Pressure temperature: 220-245°C
• Shock resistance: 16 kJ/m²
• Weight: 1 kg
• Roll dimensions: 20 x 20 x 7 mm



Manufacturer : VELLEMAN
Factory number : ABS3B1
Package weight : 1.311 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Black
    • Design
    • On roll
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
  • Measures
    • Ø
    • 3 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
Datasheet/manual