reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS3 3D WS :: ABS filament, white, for 3DOODLER

Item-No.: ABS3 3D WS
€9,90
Category of goods: 0


Polar White Pack ABS Filament 3DOODLER

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • White
    • Design
    • Rods
  • Implementation
    • Suitable for
    • 3DOODLER
  • Measures
    • Ø
    • 3 mm
    • Length
    • 250 mm

The Polar White Pack ABS filament is extra-white and reminiscent of the snow-covered mountains of the Himalayas. 3DOODLER filaments always come in a pack with a total of 25 filament rods in a length of 25 cm and a diameter of 3 mm.

• Contents: 25 rods

The manufacturer recommends ABS filaments for beginners, because they are the most versatile. The ABS plastic solidifies much faster than PLA so that drawing in three-dimensional space is much easier. In addition, ABS filaments for the 3DOODLER are more flexible and easier to release from templates. As it is oil-based, there is an odour with ABS in comparison to PLA during processing.



Manufacturer : 3DOODLER
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • White
    • Design
    • Rods
  • Implementation
    • Suitable for
    • 3DOODLER
  • Measures
    • Ø
    • 3 mm
    • Length
    • 250 mm
Datasheet/manual