reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 55500 :: PRIMALLOY Filament - white - 1,75 mm - 500 g

Item-No.: VERBATIM 55500
€54,95
Category of goods: 0

Verbatim Filament PRIMALLOY 1.75MM 500G WHITE

  • Product Description
  • Technical information
  • General
    • Technology
    • PRIMALLOY™
    • Colour
    • White
    • Printing temperature
    • 210 - 235 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 0.5 kg
  • Electrical values
    • Melting point
    • 175 - 195
  • Implementation
    • Density
    • 1.08 g/cm³
  • PRIMALLOY™ is a soft rubber material with outstanding heat, oil and abrasion resistance and mechanical strength.
  • It is a high performance polyester based thermoplastic elastomer (TPE).
  • Exceptional diameter consistency providing the best possible homogeneous wire structure for smooth operation.
  • Manufactured in Japan to very tight tolerances from the highest quality materials to ensure consistent feeding and stable prints.
  • PRIMALLOY™ is a registered trademark of Mitsubishi Chemical Corporation.
  • All filament is delivered in a vacuum bag, with desiccant, wound onto a bespoke spool.
  • 2 year limited warranty.
  • Not food safe.


Printer Compatibility
Verbatims 3D printing filaments are manufactured to very tight tolerances and with the highest quality materials to ensure consistent feeding and stable printing.
Here is a list of printers that have been tested and confirmed to be compatible with this filaments: http://www.verbatim-europe.co.uk/en/3D/printer-compatibility/.



Manufacturer : VERBATIM
Factory number : 55500
Package weight : 0.91 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PRIMALLOY™
    • Colour
    • White
    • Printing temperature
    • 210 - 235 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 0.5 kg
  • Electrical values
    • Melting point
    • 175 - 195
  • Implementation
    • Density
    • 1.08 g/cm³
Datasheet/manual