reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA175D1 :: PLA filament — light blue — 1.75 mm — 1 kg

Item-No.: PLA175D1
Colour:

€29,90
Category of goods: 0

PLA175D1

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Light blue
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
  • Implementation
    • Impact strength
    • 5 kJ/m²
    • Density
    • 1.25 g/cm³

Plastic filament for 3D printers
PLA is a biodegradable plastic with a glossy finish and is available in a range of colours.

Characteristics
• Good compatibility and biodegradability
• Eco-friendly materials

Technical data
• Type: PLA
• Diameter: 1.75 mm
• Packaging: coil
• Colour: light blue
• Density: 1.25 g/cm³ (@ 21.5°C)
• Printing temperature: 190 - 225°C
• Impact resistance: 5 kJ/m²
• Weight: 1 kg
• Length: 350 - 360 mm
• Dimensions (coil): Ø 20 x 7 cm



Manufacturer : VELLEMAN
Factory number : PLA175D1
Package weight : 1.361 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Light blue
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
  • Implementation
    • Impact strength
    • 5 kJ/m²
    • Density
    • 1.25 g/cm³
Datasheet/manual