reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA XYZ GE JR :: PLA Filament - yellow - 600 g - da Vinci Junior

Item-No.: PLA XYZ GE JR
€29,00
Category of goods: 0


PLA XYZ GE JR

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Yellow
    • Printing temperature
    • 210 °C
    • Design
    • On roll
  • Implementation
    • Suitable for
    • da Vinci Junior
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.6 kg
PLA filaments are extracted from biodegradable materials. In addition to being environmentally friendly, it is also suitable for lower temperature printing methods that greatly reduce the warpage along the edges of the printed good. The translucent texture and finishing will also add a unique feature to your finished work.

PLA
Easy to install filament cartridges available in many vivid colors. XYZprinting filament cartridges are designed and tested to ensure that there is no distortion in color or form ensuring your designs come out perfect every time.

XYZprinting Filament
The XYZprinting Filament Cartridges have versatile materials allowing you to make quick models or detailed products with your da Vinci 3D printer.

Environmentally friendly material
PLA filaments are made with polymerized lactic acid, which is extracted from corn, sugarcane or other sugar-containing crops, and is regarded as the most environmentally friendly 3D printing material. Unwanted PLA printed objects can be simply discarded in the soil where it will naturally decompose.
  • PLA filaments print in bright colors and at a safe, low temperature making it a favorite among our users as well as perfect for family settings

  • PLA plastic placed in an environment or water bath exceeding 50° C (122° F) will soften and deform. Hence, properly seal and store all unused PLA filaments in dry, cool areas

  • Enjoy the pleasant sugary scent emitted by the PLA filament give during printing.


More PLA filament colors to choose from
XYZprinting’s vividly colored filament is engineered and tested to make sure that there is no distortion in the color and form of the filament.

Easy to Install
Simply replace the filament spool in the da Vinci Jr. to make refilling easier than ever before! Our new PLA filaments are a non-toxic,biodegradable plastic that is recyclable and safe for the environment!

Compatible Model
  • da Vinci Junior



Manufacturer : XYZPRINTING
Package weight : 0.934 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Yellow
    • Printing temperature
    • 210 °C
    • Design
    • On roll
  • Implementation
    • Suitable for
    • da Vinci Junior
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.6 kg