reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA MB MP05793 :: PLA Filament - warm gray - 1,75 mm - 220 g

Item-No.: PLA MB MP05793
€19,95
Category of goods: 0
Bargain Item!
Limited amount available.


MakerBot PLA Filament, Small, Warm Gray

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Light grey
    • Printing temperature
    • 230 °C
    • Design
    • Small Spool
  • Implementation
    • Suitable for
    • Replicator 2, Replicator 5. Gen., Replicator mini
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.22 kg
MakerBot Plastik Small Spool

• Color: Warm Gray
• Material: MakerBot PLA
• Material diameter: 1,75 mm
• Material weight: 0,22 kg
• Spool and Material compatible with MakerBot Replicator 2, MakerBot Replicator 5.Generation, MakerBot Replicator mini, MakerBot Replicator Z18



Manufacturer : MAKERBOT
Factory number : MP05793
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Light grey
    • Printing temperature
    • 230 °C
    • Design
    • Small Spool
  • Implementation
    • Suitable for
    • Replicator 2, Replicator 5. Gen., Replicator mini
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.22 kg