reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLA MB MP05791 :: PLA filament — yellow — 1.75 mm — 220 g

Item-No.: PLA MB MP05791
€23,95
Category of goods: 0


MakerBot PLA Filament, Small, True Yellow

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Yellow
    • Printing temperature
    • 230 °C
    • Design
    • Small Spool
  • Implementation
    • Suitable for
    • Replicator 2, Replicator 5. Gen., Replicator mini
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.22 kg

MakerBot small plastic coil

• Colour: true yellow
• Material: MakerBot PLA
• Material diameter: 1.75 mm
• Melting temperature: 150 - 160°C
• Printing temperature: 230°C
• Weight of coil: 0.22 kg
• Compatible with: MakerBot Replicator 2, MakerBot Replicator 5. Generation, MakerBot Replicator mini, MakerBot Replicator Z18



Manufacturer : MAKERBOT
Factory number : MP05791
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Yellow
    • Printing temperature
    • 230 °C
    • Design
    • Small Spool
  • Implementation
    • Suitable for
    • Replicator 2, Replicator 5. Gen., Replicator mini
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.22 kg