reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100507 :: HIPS Filament - natural - 1,75 mm

Item-No.: GRR 100507
€29,90
Category of goods: 0


HIPS 750g 1,75mm - natur

  • Product Description
  • Technical information
  • General
    • Technology
    • HIPS
    • Colour
    • Natural
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
High Impact Poly-Styrene - HIPS 3D printing filament, diameter 1.75 mm, color: natural white

HIPS has a wax-like smell. In case of slight water absorption, the filament can be dried in the oven at 60°C or 140°F before printing.

Recommended printing temperature: 220-240° C / 428 - 464°F



Manufacturer : GERMAN REPRAP
Factory number : 100507
Package weight : 1.105 kg
RoHS : conform
Technical information
  • General
    • Technology
    • HIPS
    • Colour
    • Natural
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual