reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100490 :: Carbon20 Filament - black - 1,75 mm

Item-No.: GRR 100490
€69,95
Category of goods: 0


Carbon20 Filament 750g 1,75mm

  • Product Description
  • Technical information
  • General
    • Technology
    • Carbon20
    • Colour
    • Matt black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
Fiber reinforced 3D printer filaments are suitable for rigid functional prototypes, such as for the automotive industry or for mold construction.
The new Carbon20 3D printer filament contains 20 percent carbon fiber.

Technical properties:
  • High flex modulus, 6.2 GPa (899234 psi)

  • Low stretch at breaking point (8 - 10%)

  • High glass transition temperature (approx. 80°)

  • High dimensional accuracy and low distortion

  • Styrene free (low odor)

  • Color: black (matt)

  • Printing temperature (tested on X400 3D Printer): 252°C / 485.6°F

  • Bed temperature (tested on X400 3D Printer and w/ PET coating): 45°C / 113°F


Carbon20 can be printed both with the DD2 extruder as well as the DD3 extruder and brass nozzles.

Due to the abrasive effect of fiber reinforced elements such as Carbon20, it is recommended to use hardened steel nozzles.



Manufacturer : GERMAN REPRAP
Factory number : 100490
Package weight : 1.075 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Carbon20
    • Colour
    • Matt black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual