reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100449 :: PLA Performance Filament - 1,75 mm

Item-No.: GRR 100449
Colour:

€33,95
Category of goods: 0

PLA Performance Kunststoff 750g 1,75mm seidengrau

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Silk grey
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
German RepRap High Quality Filament - silky surface, smooth texture, easy to print.


Manufacturer : GERMAN REPRAP
Factory number : 100449
Package weight : 1.141 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Silk grey
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual