reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100261 :: PLA Filament - weich - 1,75 mm


PLA Kunststoff 750g 1,75mm - weich

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA, soft
    • Colour
    • Natural
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
This is soft PLA. Similiar to rubber.

The material is sold on spools to prevent entangling. A decisive advantage compared to loose material is that the spools can be put in a dispenser to get them rolled off fast and easy.



Manufacturer : GERMAN REPRAP
Factory number : 100261
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA, soft
    • Colour
    • Natural
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual