reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100256 :: PLA Filament - black - 1,75 mm

Item-No.: GRR 100256
€29,90
Category of goods: 0


PLA Kunststoff 750g 1,75mm - schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
The material is sold on spools to prevent entangling. A decisive advantage compared to loose material is that the spools can be put in a dispenser to get them rolled off fast and easy.


Manufacturer : GERMAN REPRAP
Factory number : 100256
Package weight : 1.047 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual