reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100241 :: Laybrick Filament - stone - 1,75 mm

Item-No.: GRR 100241
€19,95
Category of goods: 0


Laybrick Kunststoff 250g 1,75mm

  • Product Description
  • Technical information
  • General
    • Technology
    • Laybrick
    • Colour
    • Grey
    • Design
    • rolled
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.25 kg
LAYBRICK a rough filament for large architecture models.
  • You get: A trial amount of 1,75mm 250g

  • near zero warp!

  • the filament is printable from smooth to very rough surface, near sandstone

  • for architecture models / landscapes

  • no plastic feeling,

  • ideal for jumbo-printers/ read below about beta!!!

  • the objects are ink-able, grind-able

  • no heated bed necessary

  • contains natural mineralic fillers (super-fine milled chalk) and

  • harmless co-polyesters

  • print temp: 165°C to get smooth, higher temperatures (210°) will print rougher surfaces, fan needs to be on

  • use M227 code: f.e. S 30000 P 10000

  • you may print layer-thickness from 0.1 mm to 0.5 mm

  • slicing: object fill max. 25%,

  • fan needs to be on!

  • wait after printing until object is hardened, then remove it from platform (2-4 hours)

  • the printed object is temperature stabil to about 70° Celsius

  • print in rooms with more than 20°C, the filament ist more bendable then!


Beta version of this filament: means that the grey colour of the filament may change in nuances, the filament is also a little maiden, it may brake while bending, you should be sure (especially during a long print) that you can feed a broken part of filament again in your printer!



Manufacturer : GERMAN REPRAP
Factory number : 100241
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Laybrick
    • Colour
    • Grey
    • Design
    • rolled
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.25 kg
Datasheet/manual