reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100026 :: Laywood Filament - wood - 1,75 mm

Item-No.: GRR 100026
€19,95
Category of goods: 0


Laywood Kunststoff 250g 1,75mm

  • Product Description
  • Technical information
  • General
    • Technology
    • Laywood
    • Colour
    • Brown
    • Design
    • rolled
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.25 kg
After printing it looks like wood and smells like wood. It can be grinded and painted. Even tree rings are possible to print using various temperatures. No heated bed is necessary.

  • Prints warp-free.

  • Recommended extruder tempraturs 185°-230° degrees celsius.



Manufacturer : GERMAN REPRAP
Factory number : 100026
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Laywood
    • Colour
    • Brown
    • Design
    • rolled
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.25 kg
Datasheet/manual