reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DREMEL DF02 :: PLA Filament - black - 1,75 mm - 0,5 kg

Item-No.: DREMEL DF02
Colour:

€29,95




DREMEL® 3D-Druck-Filament Schwarz (DF02)

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Black
    • Design
    • On roll
  • Implementation
    • Suitable for
    • Dremel 3D Idea Builder
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.5 kg
Dremel PLA filament has been specifically engineered for optimal printing with your Idea Builder. PLA is a thermal plastic that softens and melts when it’s heated, building your designs strand by strand and layer by layer. The PLA has been designed to melt at a temperature compatible with the Dremel 3D Idea Builder, producing a stable, strong object with a high quality finish.

The 3D Idea Builder melts and prints PLA filament layer by layer no thicker than a sheet of paper to provide a very smooth surface for your creation. It is plant-based and recyclable. Create a chess set or stylish vase with the white 1.75mm PLA filament.



Manufacturer : DREMEL
Factory number : 2.615.3D0.2JA
Package weight : 0.798 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA
    • Colour
    • Black
    • Design
    • On roll
  • Implementation
    • Suitable for
    • Dremel 3D Idea Builder
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual