reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 555143 :: Glowfill Filament - 1,75 mm - 750 g

Item-No.: CF 555143
Colour:

€39,95
Category of goods: 0

SPECIAL GLOWFILL 1.75 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Luminescent
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
This filament will literally make your work shine! During the day it's a beautiful creamy color which prints to a perfect smooth finish. In the dark your prints will start to glow like you would not believe. A special highly concentrated phosphorescent pigment is matched with our PLA/PHA compound, so it'll print just like our other PLA/PHA 3d printing filament. So charge up those 3d prints for some glow in the dark fun!

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS



Manufacturer : COLORFABB
Package weight : 1.185 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PLA/PHA
    • Colour
    • Luminescent
    • Printing temperature
    • 195 - 220 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 50 - 60 °C
  • Implementation
    • Density
    • 1.21 - 1.43 g/cm³
Datasheet/manual