reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF 553200 :: XT Filament - dark green - 1,75 mm - 750 g

Item-No.: CF 553200
€39,95
Category of goods: 0


XT DARK GREEN 1.75 / 750

  • Product Description
  • Technical information
  • General
    • Technology
    • XT
    • Colour
    • Dark green
    • Printing temperature
    • 240 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 60 - 70 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
Color is important for most 3d printing projects, which is why we've decided to bring color to our colorFabb_XT line of filament! The colorFabb_XT co-polyester range, made with Eastman Amphora™ 3D polymer, is now available in many vibrant colors. We've selected these colors carefully and are sure these will help create better looking colorFabb_XT co-polyester prints.

colorFabb_XT filament is produced from Amphora™ 3D Polymer by Eastman Chemical Company.
In 2013 Eastman and Helian Polymers entered a joint development program in order to develop a new unique 3D Printing material for Desktop 3D Printing.
Many formulations of specialty polyesters have been tested for functionality, printability and safe printing.

All these efforts have lead to a unique formulation for 3D Printing that features excellent properties : High strength and very high toughness, Odor Neutral processing, High Tg / improved temp. resistance, Styrene free formulation, FDA food contact compliance, BPA (Bisphenol A ) free formulation.

Amphora 3D™ Polymer will allow the user to produce 3D printed functional products in a safe way.

The filament is tested on following 3D printers:
  • Ultimaker Original
  • Ultimaker Original Dual Extrusion
  • Ultimaker 2
  • Makerbot Replicator 2s
  • Delta Tower (E3D hot-end)
  • Felix 20
  • Leapfrog Creator
  • Beethefirst
  • Mass Portal Pharaoh ED
  • Prusa i3 HEPHESTOS

We are proud that colorFabb_XT is the first filament in the market to be produced with Amphora™ 3D Polymer, and now is available in a variety of colors.



Manufacturer : COLORFABB
Package weight : 1.121 kg
RoHS : conform
Technical information
  • General
    • Technology
    • XT
    • Colour
    • Dark green
    • Printing temperature
    • 240 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 0.75 kg
  • Electrical values
    • Heated bed
    • 60 - 70 °C
  • Implementation
    • Density
    • 1.35 - 1.37 g/cm³
Datasheet/manual