reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS175W1 :: ABS filament - white - 1.75 mm - 1 kg

Item-No.: ABS175W1
€29,90
Category of goods: 0


ABS175W1

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • White
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
  • Implementation
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³

Plastic filament for 3D printers.
ABS (acrylonitrile-butadiene-styrene) is a copolymer and consists of styrene and butadiene acrylonitrile,. It has a high surface hardness and impact strength.

Technical data
• Type: ABS
• Diameter: 1.75 mm
• Packaging: Coil
• Colour: white
• Density: 1.01 g/cm³ (@ 21.5°C)
• Pressure temperature: 220-245°C
• Impact resistance: 16 kJ/m²
• Weight: 1 kg
• Length: 422-428 m
• Size (coil): Ø 20 x 7 cm



Manufacturer : VELLEMAN
Factory number : ABS175W1
Package weight : 1.384 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • White
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
  • Implementation
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
Datasheet/manual