reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS175B1 :: ABS Filament - black - 1,75 mm - 1 kg

Item-No.: ABS175B1
Colour:

€29,90
Category of goods: 0

ABS175B1

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
  • Implementation
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
Filament for 3D printers.
ABS (Acrylonitrile butadiene styrene) is a copolymer which is made of styrene, acryl and butadiene. It is impact resistant and tough.

Specifications
• Type: ABS
• Diameter: 1.75 mm (1/16")
• Package: reel
• Colour: black
• Density: 1.01 g/cm³ (@ 21.5 °C) / 0.036 lb/in³ (@ 70.7 °F)
• Print temperature: 220-245 °C / 428-473 °F
• Impact strength: 16 kJ/m² / 7.6 ft-lb/in²
• Weight: 1 kg / 2.2 lb
• Length: 422-428 m
• Dimensions (reel): Ø 20 x 7 cm / Ø 8" x 2.8"



Manufacturer : VELLEMAN
Factory number : ABS175B1
Package weight : 1.359 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 20 mm
    • Depth
    • 20 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 1.0 kg
  • Implementation
    • Impact strength
    • 16 kJ/m²
    • Density
    • 1.01 g/cm³
Datasheet/manual