reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS S21 SW :: ABS filament - black - 1.75 mm - 1 kg

Item-No.: ABS S21 SW
Colour:

€27,95
Category of goods: 0

Synergy 21 3D Filament 1,75 mm ABS schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 1.0 kg

Technical data:
• Material: ABS
• Diameter: 1.75 mm
• Packaging: in roll
• Colour: black
• Weight: 1 kg



Manufacturer : SYNERGY 21
Factory number : S21-3D-000022
Package weight : 1.307 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Black
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
  • Weights
    • Weight
    • 1.0 kg
Datasheet/manual