reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABS HI 1,75 NAT :: ABS filament - natural - 1.75 mm - 750 g

Item-No.: ABS HI 1,75 NAT
€23,90
Category of goods: 0


ABS HI 1,75 NAT

  • Product Description
  • Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Natural
    • Printing temperature
    • 220 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.75 kg
  • Implementation
    • Density
    • 1.04 g/cm³

3DD filament from the extrusion expert — Made in Germany

• Exceptional diameter consistency
• High winding accuracy
• Even, vivid colours
• Fine, smooth image
• These features ensure high-quality results and trouble-free 3D-printing processes.

ABS or PLA — different types for different requirements
We stock filament made the thermoplastics ABS (acrylonitrile-butadiene-styrene) and PLA (Polylactide) in our range.
The product properties determine the choice:
• If the application demands particularly high resilience, strength and temperature resistance, ABS is usually preferred
• If particularly low warping is required, PLA is usually the first choice
• Delivery on 750 g coils

Typical applications
• Technical volume and functional models
• Architectural models
• Prototypes and small batches
• Housing (e.g. electronics) and brackets
• Mechanical and aesthetic components, and much more.



Manufacturer : H. HIENDL GMBH
Factory number : 161001.0001
Package weight : 1.068 kg
RoHS : conform
Technical information
  • General
    • Technology
    • ABS
    • Colour
    • Natural
    • Printing temperature
    • 220 - 260 °C
    • Design
    • On roll
  • Measures
    • Ø
    • 1.75 mm
    • Width
    • 200 mm
    • Depth
    • 200 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.75 kg
  • Implementation
    • Density
    • 1.04 g/cm³