reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM 3D-STIFT :: 3D Printing Pen

Item-No.: VM 3D-STIFT
€84,95
Category of goods: 0

Velleman 3DPEN

  • Product Description
  • Technical information
  • General
    • Type
    • 3D pressure pin
    • Technology
    • Thermo extrusion
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS
    • Filament Ø
    • 1.75 mm
  • Electrical values
    • Extruder (max.)
    • 250 °C
  • Measures
    • Width
    • 187 mm
    • Depth
    • 43 mm
    • Height
    • 31 mm
  • Weights
    • Weight
    • 0.07 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This 3D printing pen melts 1.75-mm filament (PLA or ABS). This plastic is a liquid as it flows from the nozzle on the top of the pen, but takes just a few seconds to solidify. You can use the 3D pen to create three-dimensional objects in the air.

  • Nozzle with integrated heat sink

  • Adjustable temperature

  • Intelligent standby function: standby mode is enabled after five minutes of inactivity

  • The speed of the escaping liquid filament can be adjusted

  • For: Product designers, amateur enthusiasts and university students


Technical data:
  • Melting temperature: 160 - 250°C (320 - 482°F)

  • Max. power: 26 W

  • Power supply: 12 VDC - 3 A

  • Weight: 65 g (2.4 ounces)

  • Dimensions: 187 x 43 x 31 mm (7.3 x 1.7 x 1.2 inches)




Manufacturer : VELLEMAN
Factory number : 3DPEN
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D pressure pin
    • Technology
    • Thermo extrusion
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS
    • Filament Ø
    • 1.75 mm
  • Electrical values
    • Extruder (max.)
    • 250 °C
  • Measures
    • Width
    • 187 mm
    • Depth
    • 43 mm
    • Height
    • 31 mm
  • Weights
    • Weight
    • 0.07 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual