reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERTEX :: 3D Vertex (K8400) printer kit

SAVE19%
Item-No.: VERTEX
€699,00
€569,00
Category of goods: 0


Velleman Vertex 3D-Drucker (K8400)

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 180 x 200 x 190 mm
    • Printing speed (max.)
    • 120 mm/s
    • Layer thickness
    • 0.05 - 0.20 mm
  • Implementation
    • Extruder
    • 1x (expandable to 2 extruders)
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD
    • Nozzle
    • 0.35 mm
    • Heated bed
    • Not available
  • Electrical values
    • Extruder (max.)
    • 270 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 360 mm
    • Depth
    • 380 mm
    • Height
    • 395 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 15 V DC
The Vertex is the new Velleman 3D printer kit.
Easy to use, accurate, affordable and uses open source. The printer can be equipped with a second jet and can therefore be operated with two filaments of a different colour.

Printing:
  • Layer resolution: Standard 0.1 mm, maximum: 0.2 mm, minimum: 0.05 mm
  • Size of pressure plate: 215 x 240 mm (8.46" x 9.45")
  • Print speed: 30 - 120 mm/s
  • Construction time: 30 - 300 mm/s
  • Bed surface: replaceable BuildTak™ layer (limited life, sold separately)
  • Filament: Compatible with all spools with a minimum mounting hole of 53 mm
  • Jet: a jet is included
  • Space between jet: 23.7 mm (when retrofitted with optional second jet)

Software:
  • Firmware: Modified open source Marlin 3D printer firmware (can be updated)
  • Software: Repetier - CuraEngine - Slic3r (compatible with RepRap)

Physical:
  • Housing: Polycarbonate panels and fibre-reinforced, injection-moulded ABS parts

Electrical:
  • Communication: USB 2.0 or SD card
  • Controller: based on AVR ATmega2560; suitable for two printheads and heating bed
  • Display: 4 x 20 characters, with white backlight
  • AC input: 100 - 240 VAC, 50 - 60 Hz, max. 150 W


A protective cover has been included for the power supply unit since 29 May 2015. This cover is designed to prevent the ingress of foreign bodies in the power supply unit.

Please note:
  • The printer is equipped with an extruder ex stock, while the firmware is installed for two extruders. You can find the firmware to operate one or two jets in the data sheets.
  • Download the installation instructions for this printer (see data sheets).
  • For more information on how to assemble and operate the printer, contact the manufacturer directly: http://manuals.velleman.eu/category/bausätze/
  • Filament not included in delivery.
  • As the stepper motor driver boards become very warm, we recommend using heat sinks with thermal compound (four per printer). Information about the relevant products can be found under accessories.
  • The manufacturer's forum for this printer can be found here: http://forum.velleman.eu/viewforum.php?f=56



Manufacturer : VELLEMAN
Factory number : K8400
Package weight : 11.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 180 x 200 x 190 mm
    • Printing speed (max.)
    • 120 mm/s
    • Layer thickness
    • 0.05 - 0.20 mm
  • Implementation
    • Extruder
    • 1x (expandable to 2 extruders)
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD
    • Nozzle
    • 0.35 mm
    • Heated bed
    • Not available
  • Electrical values
    • Extruder (max.)
    • 270 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 360 mm
    • Depth
    • 380 mm
    • Height
    • 395 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 15 V DC