reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULTIMAKER 3D DIY :: Ultimaker 3D printer - kit

Item-No.: ULTIMAKER 3D DIY
€999,00
Category of goods: 0
Bargain Item!
Limited amount available.

Ultimaker 3D Drucker DIY-Kit

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 210 x 210 x 205 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.01 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA, Laywood, Laybrick
    • Filament Ø
    • 2.85 mm
    • Controller
    • Optional
    • Nozzle
    • 0.4 mm
    • Heated bed
    • Optional
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 340 mm
    • Depth
    • 350 mm
    • Height
    • 385 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

100% open source 3D printer

With a state-of-the-art wooden design, extremely high layer resolution, extremely fast speeds and large print volume, the Ultimaker is based on passion, expertise and high-quality materials. This Ultimaker kit delivers outstanding prints and is therefore ideal for small businesses, educational purposes and private use! Each individual Ultimaker 3D printer comes with something unique: with more than 3,000 active users from all over the world. Ultimaking is a fast growing maker community — become part of this movement!

Professional quality for prototypes and 3D models. Designed for excellent performance, reliability, speed and accuracy!

The Ultimaker 3D printer has won 3 prizes: "The most accurate", "The fastest" and "Best open hardware" (MAKE:Magazine November 2012)

Main features of the Ultimaker 3D printer:
  • Steadily growing Ultimaker community around the world

  • Very light and yet incredibly stable (wood)

  • Runs perfectly on Mac and Windows PCs

  • Low maintenance; simple maintenance processes

  • The Ultimaker is portable

  • Active cooling

  • 100% open source hardware

  • Powerful Cura software

  • Easy to upgrade

  • YouMagine.com - growing 3D model community


Technical data:
  • Housing material: high-quality wood

  • Printer bed: replaceable Perspex platform

  • SD card slot

  • Power supply: 110 V - 240 V, 50 - 60 Hz, 120 W, 19 V output

  • Software used: Cura


Included with delivery:
  • 1x Ultimaker 3D printer kit


Note: The LCD controller must be ordered separately and is not included in delivery.



Manufacturer : ULTIMAKER
Factory number : ULTIMAKER 3D KIT
Package weight : 11.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 210 x 210 x 205 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.01 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA, Laywood, Laybrick
    • Filament Ø
    • 2.85 mm
    • Controller
    • Optional
    • Nozzle
    • 0.4 mm
    • Heated bed
    • Optional
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 340 mm
    • Depth
    • 350 mm
    • Height
    • 385 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual