reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULTIMAKER 3 EXT :: Ultimaker 3D Printer with Dual Extrusion


Ultimaker 3 Extended

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 215 x 215 x 300 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.02 - 0.20 mm
  • Implementation
    • Extruder
    • 2x
    • Filament
    • Nylon, PLA, ABS, CPE, PVA
    • Filament Ø
    • 2.85 mm
    • Controller
    • OLED
    • Nozzle
    • 0.4 mm
    • Heated bed
    • 20 - 100 °C
    • Software
    • Slicer: CURA
  • Electrical values
    • Extruder (max.)
    • 280 °C
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • External I/O Ports
    • LAN
    • 1x
  • Features
    • Camera
    • Integrated
  • Measures
    • Width
    • 342 mm
    • Depth
    • 380 mm
    • Height
    • 489 mm
  • Weights
    • Weight
    • 11.3 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC / 9.2 A
Professional 3D printing made accessible
  • Build volume of 215 x 215 x 300 mm
  • Layer resolution up to 20 micron for 0.4 mm nozzle
  • Print temperature up to 280 °C
  • Dual extrusion with a soluble support material
  • Swappable print cores
  • Heated build plate with active leveling


  • An unlimited number of geometry options thanks to its new dual extrusion system that allows the freedom to produce more complex outputs in a full range of engineering materials, including Nylon and dissolvable PVA, and two color. The impact: design is not constrained, opening up opportunities for experimentation, creativity and innovation.
  • High uptime and maximum performance due to material-matching print core design, enabling users to switch cores optimized for Ultimaker’s own industry-grade materials in seconds. The impact: repeatable, high-quality output is achieved in a low-maintenance environment.
  • Enhanced printer automation that eliminates the guesswork from printing prep. Smart material detection through NFC technology, as well as active bed leveling, tunes Ultimaker 3 to the best possible settings for specific materials and corrects level errors. The impact: anyone, regardless of their role within the business or skillset, can produce a consistently perfect model every time.
  • Advanced connectivity through integrated Wi-Fi capabilities, in addition to USB and Ethernet connections, results in seamless access across the organization. A built-in camera, connected to open source software CURA allows for remote monitoring of print output. The impact: organizations achieve efficient workflow and access across users.


Dual extrusion
Combine build and water-soluble support materials to create complex mechanical parts and intricate surfaces or choose to print with two colors. Ultimaker 3’s unique auto nozzle-lifting system ensures a smooth, professional finish with every print.

Swappable print cores
Faster print core changes mean higher uptime and easier maintenance. Your Ultimaker 3 comes with print cores for build (AA) and support (BB) materials. There’s a customized nozzle geometry per material – ensuring lower clogging risks and a more reliable 3D printing experience.

New optimized cooling
Ultimaker 3 has a powerful, low-noise fan system. Featuring two new radial fans and fan shrouds, it creates greater pressure build-up for an improved airflow. This ensures better cooling, high quality bridging, faster print runs and smooth print surfaces.

LED status indicators
Print core LED lights ensure an optimized 3D printing experience by alerting if any user interaction is needed.

Complex designs with reliable dual extrusion
Create sophisticated models and intricate geometries like this Gyro by Virtox – and remove supports by resting the print in water, without leaving a trace. It’s the most reliable dual extrusion printer on the market.

Water soluble support structures help you build intricate structures, complex mechanical parts and smooth surfaces.

Choose the perfect material
Ultimaker 3’s range of materials are formulated to achieve superior results. Optimized Cura profiles offer the best print settings per material and recognize which print core and material you’re using. The open filament system lets you experiment with all kinds of materials to empower your business.

High uptime, low maintenance
Together with optimized Cura profiles, advanced material recognition system, and material-matching swappable print cores, Ultimaker 3 is engineered for high uptime and reliable, industrial-grade results. And its full potential is yet to be unleashed.

To reduce time to market, we set up a print farm of around 20 Ultimaker 3 machines to 3D print the improved reel holders with a new, improved design. Used as an additive manufacturing system, the first Ultimaker 3 printers proved to be production-ready, reliable, and able to deliver results.

Free extras
  • A USB stick, glue stick, grease, hex wrenches and USB and Ethernet cables
  • Two swappable 0.4 AA print cores
  • A swappable 0.4 BB print core
  • A 350 g spool of Ultimaker PLA
  • A 350 g spool of Ultimaker PVA
  • A spool holder with an NFC cable
  • A calibration card and XY calibration sheet
  • Cura, our award-winning print preparation software
  • Powerful Ultimaker app
  • Comprehensive 12-month warranty
  • Lifetime expert support



Manufacturer : ULTIMAKER
Package weight : 17 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 215 x 215 x 300 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.02 - 0.20 mm
  • Implementation
    • Extruder
    • 2x
    • Filament
    • Nylon, PLA, ABS, CPE, PVA
    • Filament Ø
    • 2.85 mm
    • Controller
    • OLED
    • Nozzle
    • 0.4 mm
    • Heated bed
    • 20 - 100 °C
    • Software
    • Slicer: CURA
  • Electrical values
    • Extruder (max.)
    • 280 °C
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • External I/O Ports
    • LAN
    • 1x
  • Features
    • Camera
    • Integrated
  • Measures
    • Width
    • 342 mm
    • Depth
    • 380 mm
    • Height
    • 489 mm
  • Weights
    • Weight
    • 11.3 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 24 V DC / 9.2 A
Datasheet/manual