reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULTIMAKER 2 GO :: Ultimaker 3D printer - ready to use

Item-No.: ULTIMAKER 2 GO
€1.395,00
Category of goods: 0

Ultimaker 2 Go

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 120 x 120 x 115 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.02 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 2.85 mm
    • Controller
    • OLED
    • Nozzle
    • 0.4 mm
    • Heated bed
    • Not available
    • Software
    • Slicer: CURA Software
  • Interfaces
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 250 mm
    • Depth
    • 258 mm
    • Height
    • 288 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The mighty mini 3D printer
This compact 3D printer is the perfect solution for makers who want to enter the premium level of 3D printing.

The Ultimaker 2 Go weighs less than the Ultimaker 2 but is just as high quality, with a user-friendly interface ideally suited for entry into the world of 3D printing. Due to its reduced dimensions, together with the optimised transport packaging, the printer can be easily used at different locations. The Ultimaker 2 Go is very compact, doesn't have a heated bed and can therefore be used quickly. You can now start printing even faster.

Note: Photo 1 shows the Ultimaker 2 Go with a 1-foot Ronin by Aaron Thomas.



Manufacturer : ULTIMAKER
Package weight : 10.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 120 x 120 x 115 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.02 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 2.85 mm
    • Controller
    • OLED
    • Nozzle
    • 0.4 mm
    • Heated bed
    • Not available
    • Software
    • Slicer: CURA Software
  • Interfaces
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 250 mm
    • Depth
    • 258 mm
    • Height
    • 288 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual