reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHAREBOT XXL :: 3D Printer

Item-No.: SHAREBOT XXL
€4.499,00
Category of goods: 0


Sharebot Next Generation XXL

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 700 x 250 x 200 mm
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD
    • Nozzle
    • 0.35 mm
    • Heated bed
    • Up to 90°C
  • Electrical values
    • Extruder (max.)
    • 230 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 950 mm
    • Depth
    • 450 mm
    • Height
    • 410 mm
  • Weights
    • Weight
    • 35 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Building area: 700 x 250 x 200 mm
  • Building speed: 150 cm³/h
  • Minimum layer thickness: 0.1 mm
  • Filaments: PLA-S, NylonCarbon, TPU


Sharebot XXL is a professional 3D printer with a big building area which uses FFF (Fused Filament Fabrication) technology to realize objects, models and functioning prototypes with the best printing quality on the biggest building volume.

Sharebot XXL is a 3D printer dedicated to professional users that combines quality, precision and the biggest printing volume today on the market, 750x250x200 mm. The orizontal development of the printing plate allows to realize big size prototypes in one piece, optimizing the professional workflow. XXL has one extuder and the heated printing plate: it’s optimized to print many different materials dedicated to professional applications.

Printing process management is simple, intuitive and it can be used in every professional workflow. Thanks to the LCD screen, once inserted the SD card, the user can manage the entire process and all the parameters setted inside the slicing software. The control knob gives access to the printer menu (both before and during the printing process). Just few click and every setting will be available.

Sharebot has a filament presence detector which allows to have more control on the printing process: if the filament ends or the printer should stop the extusion, the detector will pause the print without damaging the process, allowing the user to change the spool and restart the process.



Manufacturer : SHAREBOT
Factory number : NGXXL
Package weight : 43 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 700 x 250 x 200 mm
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD
    • Nozzle
    • 0.35 mm
    • Heated bed
    • Up to 90°C
  • Electrical values
    • Extruder (max.)
    • 230 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 950 mm
    • Depth
    • 450 mm
    • Height
    • 410 mm
  • Weights
    • Weight
    • 35 kg
  • Specials
    • Warranty
    • 1 year(s)
Datasheet/manual