reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTOS V3 FK :: German RepRap 3D printer kit (full kit)


German RepRap PRotos V3 Full-Kit

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 205 x 210 x 140 mm
    • Layer thickness
    • 0.10 - 0.20 mm
  • Implementation
    • Extruder
    • 2x
    • Filament
    • ABS, PLA, PS, PVA, Laywood, Laybrick, PP, ...
    • Filament Ø
    • 3.0 mm
    • Controller
    • LCD-Controller
    • Nozzle
    • 0.5 mm
    • Heated bed
    • Up to 120°C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 550 mm
    • Depth
    • 510 mm
    • Height
    • 425 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Layer thickness: The device prints with a 0.105 mm (fine) or 0.195 mm (faster) layer height, which corresponds in practice to 0.1 mm or 0.2 mm

  • Material: ABS, PLA, PS, PVA, Laywood, Laybrick, PP, Bendlay, soft PLA, smartABS


The third generation of the popular self-assembly printer from German RepRap features many improvements. The PRotos V3 is a more solid, robust and precise 3D printer for self-assembly. The printer now features a three-point print bed for simpler calibration as well as milled aluminium parts for high precision and stability. This and other improvements make the assembly, maintenance and the addition of any options much simpler in comparison to conventional kits. Plug connections, assembled printed circuit boards and a robust steel frame are additional plus points of the PRotos V3.

Included with delivery:
  • Rigid steel frame with adjustable feet

  • CNC-milled aluminium parts for increased precision and stability

  • Print head ready for a dual extruder

  • Adjustable Z end stop

  • Stabilised Y axis

  • Simplified belt tensioner on the X and Y axis

  • Printing bed sloping adjustable via knurled screws - 3 point adjustment

  • Maintenance-free bearings on the Z axis

  • Preadjusted motor driver

  • Modular 3mm hot-end with 0.5mm nozzle

  • NEMA17 stepper motors

  • RAMPS v1.4/Arduino Mega 2560/Pololu A4988

  • Preconfigured cable loom and power supply

  • Screws, rods, bearings, belts etc.

  • USB interface

  • 12V heated bed (up to 120 C, needed for printing ABS and some other filaments)

  • LCD screen and SD card reader for computer-independent operation

  • Dual extruder (second extruder for dual printing)


Options to be ordered separately:
  • Modular hot-end for 1.75 mm/3 mm filament

  • Various nozzle diameters: 1 mm, 0.5 mm, 0.4 mm, 0.3 mm

  • Various printing plates



Manufacturer : GERMAN REPRAP
Factory number : 100440
Package weight : 15.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 205 x 210 x 140 mm
    • Layer thickness
    • 0.10 - 0.20 mm
  • Implementation
    • Extruder
    • 2x
    • Filament
    • ABS, PLA, PS, PVA, Laywood, Laybrick, PP, ...
    • Filament Ø
    • 3.0 mm
    • Controller
    • LCD-Controller
    • Nozzle
    • 0.5 mm
    • Heated bed
    • Up to 120°C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 550 mm
    • Depth
    • 510 mm
    • Height
    • 425 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual