reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEO 3D :: German RepRap 3D printer kit – ready to use

Item-No.: NEO 3D
€589,00
Category of goods: 0


German RepRap NEO 3D-Drucker

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.5 mm
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 330 mm
    • Depth
    • 330 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The NEO 3D printer puts the future on your desk. The small and compact NEO 3D printer is ideal for home use — unpack, position, set up and print. The NEO is ready to use, not a kit. You can hold your first self-printed items in your hands after just a short time. Amaze your family, friends, and acquaintances with your own creations, or the diverse range of free templates on the Internet.

The NEO builds on the experience from three generations of OpenSource 3D printers. The small printers with a high-quality design provide first class prints, for private use, in the school environment or in companies. Be enthused by the spirit of the RepRap open-source movement and the fascination of 3D printing. The NEO is 100% open source, developed in Germany and built with high-quality components.

Benefits at a glance:
  • Simple: unpack, set up, print

  • Value for money: affordable entry into the future. 3D printing does not have to be expensive

  • Compact: its dimensions of 33 x 33 x 33 cm means the NEO fits on a desk

  • Simply print from a PC: connect a USB cable and upload the file

  • Accurate and fast: the NEO prints at a speed of 300 mm/s

  • High quality: premium components and a solid frame NEO builds on the experience from three generations of 3D printers

  • Creative: make your ideas reality. Print items made of plastic (PLA), Laywood (wood), Laybrick (sandstone) and others up to 15 x 15 x 15 cm in size, with a choice of colours


Technical data:
  • Maintenance costs (per year): €15 (a little grease and cleaning agent)

  • Operating voltage: 110/230 V AC

  • Power consumption: approx. 50 W

  • Weight: approx. 6 kg


Included with delivery:
  • 1X NEO desktop 3D printer (ready to use)

  • Power supply unit with earthed socket (type F)

  • Quick start guide with software CD

  • PLA material sample




Manufacturer : GERMAN REPRAP
Factory number : 100310
Package weight : 13 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.5 mm
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 330 mm
    • Depth
    • 330 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual