reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR X350 :: German RepRap 3D printer kit – ready to use

Item-No.: GRR X350
€3.349,00
Category of goods: 0


German RepRap X350 3D Drucker

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 350 x 200 x 210 mm
    • Printing speed (max.)
    • 150 mm/s
    • Layer thickness
    • 0.02 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA, PS, PVA, Laywood, Laybrick, PP, Bendlay
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD-Controller
    • Heated bed
    • 3-point print bed, 120°C
  • External I/O Ports
    • LAN
    • 1x
  • Interfaces
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 600 mm
    • Depth
    • 444 mm
    • Height
    • 517 mm
  • Weights
    • Weight
    • 28 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The German RepRap X350 3D printer sets new standards with its rectangular printing bed format. Other highlights of the 3D printer are the Web interface, the new DD3 extruders and the solid metal construction "Made in Germany".
  • Rectangular format printing bed – optimal usage of the printing surface

  • Designed and made in Germany for precise, reliable 3D printing

  • Fast and easy start-up and operation

  • Stand-alone 3D printing

  • Network-capable (WLAN and LAN) with Web interface

  • Solid metal construction with quality components


Rectangular-format printing bed
Most printing objects are rectangular and not square. The rectangular printing bed allows the printing of larger objects than is usual with a 3D printer of this size.

Quick and easy to set up
The German RepRap X350 is ready for action within a few minutes. This is ensured by the easy-to-use, proven all-in-one 3D-printing software Simplify3D with preset printing profiles and the easy-to-level 3-point printing bed.

Precise, reliable 3D-printing
Precision, reliability and speed are the strengths of the German RepRap X350 3D printer. With the easy-to-use software, the heated printing bed and the ingenious, adjustable ventilation, you can print delicate, precise objects with overhangs and smooth surfaces. The X350 is a reliable workhorse, regardless of whether you only print for one hour or many hours.

Stand-alone printing and network capability
The German RepRap X350 prints stand-alone or in a network (WLAN, Ethernet) and has a Web interface.

Technical data:
  • Traversing speed: 10 - 300 mm/s

  • Material: ABS, PLA, PS, PVA, Laywood, Laybrick, PP, Bendlay, Soft-PLA, SmartABS

  • Stand-alone Printing: LCD display with SD-card reader, networking capability via Wi-Fi /Wireless LAN, Ethernet - wireless printing




Manufacturer : GERMAN REPRAP
Factory number : X350
Package weight : 36 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 350 x 200 x 210 mm
    • Printing speed (max.)
    • 150 mm/s
    • Layer thickness
    • 0.02 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA, PS, PVA, Laywood, Laybrick, PP, Bendlay
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD-Controller
    • Heated bed
    • 3-point print bed, 120°C
  • External I/O Ports
    • LAN
    • 1x
  • Interfaces
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 600 mm
    • Depth
    • 444 mm
    • Height
    • 517 mm
  • Weights
    • Weight
    • 28 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual