reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FORM 1+ :: 3D printer with stereolithography technology

Item-No.: FORM 1+
€2.379,00
Category of goods: 0

Formlabs Form 1+

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Stereolithography (SLA)
    • Object size (max.)
    • 125 x 125 x 165 mm
    • Laser
    • Class 1, EN 60825-1:2007 certified
    • Layer thickness
    • 0.025 - 0.2 mm
  • Implementation
    • Extruder
    • Without
    • Filament
    • Methacrylate photopolymer resin
    • Controller
    • LCD
    • Software
    • PreForm Software Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 300 mm
    • Depth
    • 280 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P310
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Form 1+ high-resolution 3D-printer
Professional quality. Easy to operate.


Functionality
A high-precision optical system controls a laser which illuminates and hardens the liquid resin in a tank. Each process produces 25 micrometer thin layers. The finished creation is pulled up from the tank on the work platform.

Simple set-up
Printer ready for operation. No calibration required. The unit is set up and ready to print in just 15 minutes.

Premium quality materials
Our materials experts have developed high-quality resins, which provide reliable print runs and incredible detail.

With just one touch operation
You load your model via USB, press the button and focus on what counts: your design

High resolution on your desktop
Precise design with unprecedented detail and first-class surface texture.

Stereolithography technology
Your digital models in pin-sharp detail.
Stereolithography is the industry standard for the production of beautifully designed, functional parts, which cannot be produced using conventional plastic extrusion.

The finish kit - everything you need to get started
The successful completion of each 3D-printing process includes steps for rework, so that the model is given its final and ready-to-use form. These steps can be carried out quickly and easily with the Form Finish Kit from Formlabs!
The practical tray and accessories for the Form Finish kits will help you to keep the work area clean and well arranged to organize your masterpiece, while you add the finishing touches.

The Form 1+
  • Operating temperature: 18 - 28°C

  • Power requirement: 100 - 240 V, 1.5 A 50/60 Hz, 60 W

  • Laser specifications: EN 60825-1:2007 certified, Class 1 Laser Product, 405 nm violet laser

  • Minimum structure size: 300 micrometer

  • Layer thickness (axis resolution): 25, 50, 100, 200 micrometre

  • Support structures: created automatically, easy to remove


PreForm software
  • System Requirements: Windows XP (SP3) and later, MAC OS X 10.6.8 and later, OpenGL 2.1, 2 GB RAM

  • Hardware requirements: Formlabs Form 1 or Form 1+ 3D Printer

  • Features

  • Easy Print Setup

  • Auto. alignment to the optimal print position

  • Auto. mesh repair

  • Auto. creation of a support structure

  • Rotate, scale and duplicate

  • Level slicer for path check

  • Input in .STL and .OBJ file format

  • Output in .FORM file format


Finish Kit - what's included?
  • Tray for reworking

  • Spatula

  • Tubs for pre-washing and rinsing

  • Flushing basket

  • Spray bottle

  • Side cutter

  • Tweezers

  • Disposable gloves made of nitrile

  • PEC*PAD wipes

  • Micro-fibre cloth


Included with delivery:
  • Form 1+ printer

  • Synthetic resin tank

  • Build platform

  • Finish kit

  • Free PreForm software

  • 1 litre liquid resin

The delivery is made on a pallet.

  • Note: Information about print and troubleshooting is available here: http://formlabs.com/de/support/guide/prepare/

  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P310Immediately call a POISON CENTER/doctor/…


    For further information see Safety Data Sheet.



Manufacturer : FORMLABS
Package weight : 16 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Stereolithography (SLA)
    • Object size (max.)
    • 125 x 125 x 165 mm
    • Laser
    • Class 1, EN 60825-1:2007 certified
    • Layer thickness
    • 0.025 - 0.2 mm
  • Implementation
    • Extruder
    • Without
    • Filament
    • Methacrylate photopolymer resin
    • Controller
    • LCD
    • Software
    • PreForm Software Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 300 mm
    • Depth
    • 280 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H334, H335, H402
    • P-statements
    • P261, P264, P272, P273, P280, P310
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)