reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DREMEL 3D20-01 :: DREMEL 3D Idea Builder 3D printer

Item-No.: DREMEL 3D20-01
€789,00
Category of goods: 0
Bargain Item!
Limited amount available.


Dremel 3D Idea Builder

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 230 x 150 x 140 mm
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD-Controller
    • Software
    • Dremel 3D Software
  • Electrical values
    • Extruder (max.)
    • 230 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 485 mm
    • Depth
    • 400 mm
    • Height
    • 335 mm
  • Weights
    • Weight
    • 8.8 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • User-friendly software for easy customisation of 3D models

  • Onboard software allows independent operation if required

  • Pre-installed extruder lets you get started right away

  • Colour touchscreen for optimal object preview

  • Large, removable build platform for larger projects; maximum build volume: 22.8 x 14.9 x 13.9 cm

  • Fully enclosed workspace for a safe working environment

  • Comes with pre-installed extruder and software for quick and easy set-up

  • Very easy to use thanks to simple software and 3.5" full-colour display

  • The simple user guide and quick-release fastening make changing the filament a piece of cake

  • Completely enclosed workspace for safety and protection against noise and dust

  • Print large objects in the 23 x 15 x 14 cm printing area

  • Simple object design thanks to the easy-to-use software included in delivery


This set contains everything you need to start designing your 3D models, including the Dremel 3D Idea Builder, one roll of white PLA filament and a quick-start guide.
  • Dremel® Idea Builder

  • USB cable

  • Power cord

  • Object removal tool

  • Quick start guide

  • Unclog tool

  • DREMEL® 3D print filament, white (DF01)

  • SD card

  • Spool lock

  • Instruction manual

  • 2x build tape

  • Levelling sheet




Manufacturer : DREMEL
Factory number : F.013.3D2.0JA
Package weight : 14.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 230 x 150 x 140 mm
    • Layer thickness
    • 0.10 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD-Controller
    • Software
    • Dremel 3D Software
  • Electrical values
    • Extruder (max.)
    • 230 °C
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 485 mm
    • Depth
    • 400 mm
    • Height
    • 335 mm
  • Weights
    • Weight
    • 8.8 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual