reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI MINI W :: 3D Printer (Assembled)

Item-No.: DA VINCI MINI W
€299,00
€289,00
Category of goods: 0

da Vinci Mini w

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 400 mm
    • Depth
    • 336 mm
    • Height
    • 362 mm
  • Specials
    • Warranty
    • 1 year(s)
Compact and Productive
The da Vinci Mini is 30% smaller than da Vinci Jr. 1.0 and has a 5.9" x 5.9" x 5.9" aluminum print bed for larger and finer prints.

LED Status Indicator
The da Vinci Mini streamlines its printing function through a single-button print design as well as providing different colored LEDs to indicate printing conditions.

Enjoy Printing from Anywhere in Your Home
da Vinci Mini can connect wirelessly to your home network for easy 3D printing throughout your home, office, or classroom. Use XYZware to connect to your network and experience its updated slicing precision and computing efficiency, shortening the preparation time required before printing.

Environmentally-friendly and Family Safe Printing
The da Vinci Mini filaments are made using PLA plastics derived from corn starch, making them biodegradable and non-toxic. XYZprinting filaments are tested extensively and are guaranteed to be DEHP-free and heavy-metal free. This filament is safe for the environment, and your home.

Product Specification
  • Resolution: Fine 0.1 mm (100 microns), Standard 0.2 mm (200 microns), Speed 0.3 mm (300 microns), Ultra Fast 0.4 mm (400 microns)
  • File Types: .stl , XYZ Format (.3w), 3mf
  • OS Support: Windows 7 and above (for PC), Mac OSX 10.8 and above (for Mac)

Note: Stardard VGA driver on operating system, or a graphics card doesn't support OpenGL 2.1, may cause unknown error in XYZware.

Hardware Requirements
  • X86 32/64-bit compatible PCs with 4GB+ DRAM (for PC)
  • X86 64-bit compatible Macs with 4GB+ DRAM (for Mac)



Manufacturer : XYZPRINTING
Package weight : 10.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 400 mm
    • Depth
    • 336 mm
    • Height
    • 362 mm
  • Specials
    • Warranty
    • 1 year(s)