reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI JUNIOR :: 3D printer

Item-No.: DA VINCI JUNIOR
€365,00
Category of goods: 0


XYZprinting da Vinci Jr.

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 420 mm
    • Depth
    • 430 mm
    • Height
    • 380 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
Big Things Come in Small Packages
Don’t let its new slimmer and lighter look fool you! XYZprinting’s brand new 3D printer, the da Vinci Jr.,has a robust build size of 5.9” x 5.9” x 5.9” and a resolution of 100 to 400 microns all at the amazing price of € 399,- Easily the most affordable and accessible 3D printer in the market, the da Vinci Jr. is perfect for first time 3D designers and aspiring inventors. This desktop 3D printer makes for a fantastic addition to your home, office, or classroom.

Say Goodbye to Calibration!
Calibrating your 3D printer for your prints can be a huge pain, but now with the da Vinci Jr. you no longer have to! This simple and easy-to-use 3D printer requires no calibration and also a new auto-loading filament system for an easy, more convenient, 3D printing experience.

Just Press and Release!
The da Vinci Jr. features a fluid, press-and-release extruder which makes for an easy extruder replacement or cleaning experience. Simply open up your 3D printer, press the release button, and the replacement or cleaning process can be done within few seconds.

Print Smart, Print Green
The da Vinci Jr. has a brand new refillable filament system!Simply replace the filament spool in the da Vinci Jr. to make refilling easier than ever before! Our new PLA filaments are a non-toxic, biodegradable plastic that is recyclable and safe for the environment! And that’s not all, due to its new compact design, the da Vinci Jr. only consumes 75 watts of power! This eco-friendly 3D printer makes sure that nothing goes to waste when you 3D print with XYZprinting.

The #1 3D printer for home and school
The da Vinci Jr. is built with your safety in mind; with it’s completely enclosed designed and non-heated print tray, children, first-time and seasoned printers can enjoy countless hours of creative 3D fun. Get connected and be inspired by joining our online 3D design community,the Artist Collection, where you can share or upload your 3D designs online. A 3D printer for everyone to enjoy...XYZprinting’s da Vinci Jr 3D printer.



Manufacturer : XYZPRINTING
Factory number : DA VINCI JR.
Package weight : 15.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 420 mm
    • Depth
    • 430 mm
    • Height
    • 380 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)