reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI 2.0A :: 3D printer Dual Extruders

Item-No.: DA VINCI 2.0A
€659,00




XYZprinting da Vinci 2.0A Duo

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 2x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
da Vinci 2.0A Duo features two extruders allowing you to create multi-colour projects using the 13 filament colours available in easy-to-install cartridges.

What´s your colour?
  • Easy to install filament cartridges available in many vivid colours. XYZprinting Filament

  • Cartridges are designed and tested to ensure that there is no distortion in colour or form ensuring your designs come out perfect every time


Cloud Library
  • Hundreds of 3D models available. Share, create, and print online with the XYZWorld community.Unleash the endless possibility of 3D printing


Safe
  • Closed printing area protects users from the high temperatures required to print

  • No external filament movement during operation

  • CE certified


Low Maintenance
  • Print-bed detection and assisted leveling

  • Automatic nozzle cleaning

  • Plug-and-Play printer

  • No assembly required


Great Value
  • Dual extruder printers have never been this approachable ever!


Easy Loading
  • Cassette-like filament cartridge makes filament changing an easy task

  • Low filament alert



Manufacturer : XYZPRINTING
Factory number : DA VINCI 2.0A DUO
Package weight : 27.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 2x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)