reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI 1.1PLUS :: 3D printer

Item-No.: DA VINCI 1.1PLUS
€699,00
Category of goods: 0


XYZprinting da Vinci 1.1 Plus

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 12.7 cm Touch-Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • External I/O Ports
    • LAN
    • 1x
  • Features
    • Camera
    • Integrated
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Connect, Download, Print
Connect to XYZprinting’s online 3D design Artist Collection with ease when you download the new XYZapp for Apple iPad or Android tablet devices. The XYZapp gives you full access to thousands of 3D models while allowing you to print directly from XYZprinting’s 3D design Artist Collection.Access the app and print 3D models conveniently from anywhere around your home, school or workplace.

Touch to Print!
Reach a new level of user interactivity with the on-board 5” LCD color touchscreen panel. This accessible feature allows you to 3D print directly from the da Vinci 1.1 Plus 3D printer without a USB stick or connected to a computer and have access to the XYZprinting’s online 3D design Artist Collection.

Watch as You Print!
The da Vinci 1.1 plus 3D printer is now equipped with a built-in camera which monitors your 3D print job and sends you picture updates routinely to your XYZapp.

Always Stay Connected
The da Vinci 1.1 Plus 3D printer is now fully equipped with WiFi connectivity allowing you to not only send print jobs wirelessly from your computer, but also have complete access to the XYZprinting artists’community. Always stay connected with your own personalized cloud and the rest of the XYZprinting 3D designers. No need to worry about storage, file organization or hardware limitations – the only limit is your creativity.

3D Printing Made Easy
As with all our 3D printers, the the fully-enclosed design not only serves to protect your creations, but also yourself and those around you. The da Vinci 1.1 plus 3D printer is a completely stand-alone printer featuring its own USB port; all of your 3D printing could be done on the printer if you operate the printer with the touch screen panel and WiFi. Its large build volume, 7.8”x7.8”x7.8”, can hold up anything your imagination throws at it. This 3D printer comes fully-assembled for a plug-and-play 3D printing experience so you can start your next project immediately!



Manufacturer : XYZPRINTING
Factory number : DA VINCI 1.1 PLUS
Package weight : 27 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 12.7 cm Touch-Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
    • Wireless
    • Wi-Fi
  • External I/O Ports
    • LAN
    • 1x
  • Features
    • Camera
    • Integrated
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)