reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI 1.0A :: 3D printer

Item-No.: DA VINCI 1.0A

Category of goods: 0

XYZprinting da Vinci 1.0A

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
What's your colour?
Easy to install filament cartridges available in many vivid colours. XYZprinting Filament
Cartridges are designed and tested to ensure that there is no distortion in colour or form ensuring your designs come out perfect every time.

Big
  • Build volume 7.8 x 7.8 x 7.8 inch (20x20x20cm)

  • 20% Larger than other personal 3D printers in its class


Easy
  • Plug-and-Play, No assembly required

  • User-friendly Filament: With easy-to-Install filament cartridges users can easily refill the printer or switch colors


Safe
  • Closed printing area protects users from high temperatures required to print

  • No external filament movement during operation

  • CE certified


Smart
  • Automatic software upgrades

  • 3-step EZ Mode designed to make 3D printing simple and painless for non-experienced users


Plus+
  • Open-platform 3D could library featuring thousands of easy to use, downloaded designs

  • Users can upload and share their owe designs with the community



Manufacturer : XYZPRINTING
Factory number : DA VINCI 1.0A
Package weight : 26 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)