reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI 1.0 AIO :: 3D printer / 3D scanner

Item-No.: DA VINCI 1.0 AIO
€799,00
Category of goods: 0

XYZprinting da Vinci 1.0 AiO

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer with 3D scanner
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
3D Printing has never been as EASY as 1-2-3

Step.1 - Scan
Objects are scanned with an industrial grade resolution in just 5 minutes
Asymmetric Laser Sensors Technology combined with a turntable work together to ensure a comprehensive scan
Automatically Fills in Voids: XYZprinting’s proprietary scanning algorithm automatically fills in voids with appropriate texture and curves

Step.2 - Edit
Smart-fix Technology to enhance a 3D scan
Easy Scanning with XYZScan

Step.3 - Print
  • Plug-and-Play easy to use 3D printer

  • Largest 456 cubic inch build volume -7.8" x 7.8" x 7.5" (20 cm x 20 cm x 19 cm)

  • XYZ 3D Design+: A online design gallery is an open-sourced cloud database with thousands of 3D models for consumers to choose from and upload to


da Vinci 1.0 AiO Replicates the Best of Your Memories. The first All-in-One 3D Printer in the world integrates 3D scanning, and 3D printing capabilities. The da Vinci 1.0 AiO 3D printer opens up the endless possibily of your inventiveness. Your cherished memories can be infinitely recreated.



Manufacturer : XYZPRINTING
Factory number : DA VINCI 1.0 AIO
Package weight : 27.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer with 3D scanner
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Controller
    • LCD, 6.6 cm Display
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware Software
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 558 mm
    • Height
    • 510 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)