reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3DOODLER 2.0 :: 3D Printing Pen


3Doodler 2.0

  • Product Description
  • Technical information
  • General
    • Type
    • 3D pressure pin
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 3.0 mm
  • Weights
    • Weight
    • 0.05 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The successor to the successful 3Doodler has been significantly optimised and thus facilitates three-dimensional drawing. Like its predecessor, the 3Doodler 2.0 is also a miniature 3D printer, in which a plastic filament is melted inside, similar to a glue gun.

The new 3Doodler 2.0 3D pen can definitely outscore its predecessor 3Doodler with its narrow housing. With its sleek design, the 3Doodler 2.0 is 50 g lighter, and thus weighs almost half as much. This optimises its handling enormously. In addition, a double-click function simplifies operation while drawing, thus putting an end to the constant 'pressing and holding' of the function key. Thanks to the controllable extrusion speed, even better results can be achieved. Other significant advantages include its stable aluminium housing, and the fact that this 3D pen is considerably quieter than its predecessor. This 3D pen sets your creativity free. The pen allows a completely new three-dimensional creative experience in the air. With the 3Doodler 2.0, all conceivable forms can be easily designed directly in 2D or 3D.

Functionality of the 3Doodler 2.0
The functionality is similar to a large FDM 3D printer and completely different to a conventional pen. Instead of normal ink, you draw with molten plastic. Your creations solidify, and immediately become a reality. The 3Doodler 2.0 works on the simple principle of a glue gun. Thus, a thin plastic filament is heated inside the 3Doodler and brought to the required operating temperature. By pressing a button, the filament is then extruded in a thin filament thread. The material hardens quickly so you can draw three-dimensional objects in a very short space of time.

Always the right material
The raw material of the 3Doodler 2.0 3D printing pin is either the robust ABS filament or the particularly environmentally-friendly PLA filament.



Manufacturer : 3DOODLER
Factory number : 3DOODLER 2.0
Package weight : 0.588 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D pressure pin
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 3.0 mm
  • Weights
    • Weight
    • 0.05 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual