reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3D PRINTER K8200 :: 3D printer, K8200 - kit including 1-kg PLA support: http://www.k

Item-No.: 3D PRINTER K8200
€459,00
Category of goods: 0


Velleman K8200

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.20 - 0.25 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 3.0 mm
    • Controller
    • Optional
    • Nozzle
    • 0.5 mm
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 600 mm
    • Depth
    • 450 mm
    • Height
    • 600 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 12 V
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Incl. 1-kg PLA (black) free

You always wanted to produce your own workpieces and models?
If you have previously had your specimens or pilot series products produced by external vendors, now you can do it cost-effectively yourself.

The Velleman K8200 is DIY kit for a powerful 3D printer. Create objects in a size up to 20 x 20 x 20 cm To do this is to use PLA or ABS-thread, supplied as plastic wire (3 mm thick) on a roll. The K8200 is a faster, more reliable and precise printer, even at high speeds. It is compatible with RepRap software and firmware. The kit contains high quality aluminium profiles and is easy to assemble, it gives you additional clearance around the design to allow you to adapt it to your wishes. The printing platform is heated and the workpiece is cooled by a fan.

Because of its low price, the K8200 is ideal for architecture students, companies, model builders or companies who want to create models of 3D drafts.

NEW: Make a CNC-milling machine with your K8200!
You will need:
1. Proxxon drill sander IBS/E (http://www.reichelt.de/?ARTICLE=33580&PROVID=2648)
2. The bracket for mounting on the K8200: => STL-file: www.thingiverse.com/thing:225465
3. The instruction manual => www.open-electronics.org/tag/3drag-cnc/

Technical details for K8200:
  • Linear ball bearings: 8 and 10 mm

  • Power supply: DC 12 V/3 A

  • FTDI USB 2.0 to serial, Arduino™ compatible (mainboard is based on the Sanguino)

  • Typical printing speed: 120 mm/s

  • Maximum print speed: 150 to 300 mm/s (depending on the subject to be printed)

  • Extrusion thermistor: NTC 100K

  • Aluminium profiles (width): 27.5 mm

  • Movement: 4 NEMA 17 stepper motors

  • Resolution:

  • => Mechanical resolution:

  • ==> X and Y: 0.015 mm (smallest stage, in which the pressure plate can move in the X-and Y-axes)

  • ==> Z: 0.781 µm (smallest increment, in which the pressure plate can move in the Z-direction)

  • Nominal print resolution: ==> wall thickness (X, Y): 0.5 mm

  • Software: Repetier version 0.84 and higher

  • Supplied with: PLA material on the reel, 5 m

  • System requirements: PC/notebook for printing (Windows, Mac or Linux) and an Internet connection for the construction and operating instructions.

  • Packaging dimensions: 550 x 250 x 200 mm


Extras
  • Absolutely essential: computer (MAC, WIN or LINUX), internet connection for the online user manual and construction information.

  • The open-source hardware and firmware are based on the GNU open source communities of RepRap and Sanguinololu (visit http://RepRap.org)

  • Download the 3D-printer software (http://www.repetier.com)

  • A variety of 3D models for printing can be found here: www.shapeking.com, http://www.thingiverse.com/

  • Support: http://forum.velleman.eu/


The following tool is required for assembly:
  • 1 snap-ring pliers (VEL VTSRP)

  • Allen key (ALLEN KEY SET)

  • Open-end wrench 6–22 mm (PROXXON 23800)

  • Soldering iron and solder (LÖTSET FP 30)

  • Flat-head screwdriver 3x 100 mm (WIHA 302-3.5)

  • Phillips screwdriver Sz.1, L: 80 mm (WIHA 311-1)

  • Stripping side-cutting pliers (MAN 10701)

  • 3 ½-digit digital multimeter (UT 132C, PEAKTECH 1075, PEAKTECH 1070)

  • Calliper 150 mm (CALLIPER LCD)

  • Tape measure (TAPE MEASURE 3M)


The printer is shipped with a German connection cable. For use in other countries, please order the appropriate normal IEC power cord at the same time.



Manufacturer : VELLEMAN
Factory number : K8200
Package weight : 11 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 200 x 200 x 200 mm
    • Printing speed (max.)
    • 300 mm/s
    • Layer thickness
    • 0.20 - 0.25 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 3.0 mm
    • Controller
    • Optional
    • Nozzle
    • 0.5 mm
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 600 mm
    • Depth
    • 450 mm
    • Height
    • 600 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 12 V
    • Low-voltage connection
    • DC mounted socket, round, 2-pin