reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 6-3 22K :: Resistor network, 3res../6pin, 22 K-Ohm

Item-No.: SIL 6-3 22K
€0,07
Category of goods: 1


RNL06BGB-22K

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor network
    • Design
    • 3 resistors
    • Assembly
    • 6 pins
    • Tolerance
    • 2%
  • Specials
    • Specification
    • Single resistors
  • Electrical values
    • Resistor
    • 22 KOhm
    • Resistor
    • 22000 Ohm
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 100 V
    • Temperature coefficient
    • ±200
  • Measures
    • Content spacing
    • 2.54 mm
Resistor network


Manufacturer : SIP RESISTOR NETWORKS
Factory number : RAB06223G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor network
    • Design
    • 3 resistors
    • Assembly
    • 6 pins
    • Tolerance
    • 2%
  • Specials
    • Specification
    • Single resistors
  • Electrical values
    • Resistor
    • 22 KOhm
    • Resistor
    • 22000 Ohm
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 100 V
    • Temperature coefficient
    • ±200
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual