reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 6-3 1,5K :: Resistor network, 3 res./6 pin, 1.5 kΩ

Item-No.: SIL 6-3 1,5K
€0,07
Category of goods: 1 = discountable

SIL 6-3 1,5K

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor network
    • Design
    • 3 resistors
    • Assembly
    • 6 pins
    • Tolerance
    • 2 %
  • Specials
    • Specification
    • Single resistors
  • Electrical values
    • Resistor
    • 1.5 KOhm
    • Resistor
    • 1500 Ohm
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 100 V
    • Temperature coefficient
    • ±200
  • Measures
    • Content spacing
    • 2.54 mm

Resistor network



Manufacturer : BI TECHNOLOGIES
Factory number : L 06-3S 2% 1,5 K
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor network
    • Design
    • 3 resistors
    • Assembly
    • 6 pins
    • Tolerance
    • 2 %
  • Specials
    • Specification
    • Single resistors
  • Electrical values
    • Resistor
    • 1.5 KOhm
    • Resistor
    • 1500 Ohm
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 100 V
    • Temperature coefficient
    • ±200
  • Measures
    • Content spacing
    • 2.54 mm