reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TW 120 BAN :: TW 120 BAN SMD measuring tweezers

Item-No.: TW 120 BAN
€39,95
Category of goods: 1

TW 120 BAN

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • AC 30 / DC 60 V
  • General
    • Assembly
    • RG 174
    • Colour
    • Red/black
    • Design
    • Special measuring cable
    • Material
    • Gold-plated
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • 4 banana plugs, 4 mm, gold-plated
    • Contacts
    • Spring-mounted pin/tweezers
  • Measures
    • Cable length
    • 1.2 m
  • Packaging
    • Packaging
    • 2-piece

SMD measuring tweezers for 2 conductor measurements with multimeters. 2 gold-plated 4 mm banana plugs on gold-plated tweezer tips. The contact gold plating guarantees the lowest transmission resistances.

• Cable length: 1.2 m
• Cable type: RG 174
• Rated voltage: 60 V DC/30 V AC



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 974330000
Package weight : 0.07 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • AC 30 / DC 60 V
  • General
    • Assembly
    • RG 174
    • Colour
    • Red/black
    • Design
    • Special measuring cable
    • Material
    • Gold-plated
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • 4 banana plugs, 4 mm, gold-plated
    • Contacts
    • Spring-mounted pin/tweezers
  • Measures
    • Cable length
    • 1.2 m
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual