reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TKL 065 BAN :: TKL 065 BAN Kelvin measuring lead

Item-No.: TKL 065 BAN
€152,50
Category of goods: 1

TKL 065 BAN

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • AC 30 / DC 60 V
  • General
    • Assembly
    • RG 174
    • Colour
    • Red/black
    • Design
    • Kelvin test lead
    • Material
    • Gold-plated
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • 5 4 mm gold-plated banana plug to 2 gold-plated
    • Contacts
    • Spring-mounted pin/pliers
  • Measures
    • Cable length
    • 0.65 m

High-quality Kelvin measuring leads for 4-wire measurements with LRC measuring bridges and multimeters. 5 gold-plated 4 mm plugs to 2 gold-plated pincers and 1 earthing clip. Gold-plated contacts guarantee the lowest contact resistances.

• Lead length: 65 cm
• Lead type: RG 174
• Rated voltage: 60 V DC/30 V DC



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 974340000
Package weight : 0.13 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • AC 30 / DC 60 V
  • General
    • Assembly
    • RG 174
    • Colour
    • Red/black
    • Design
    • Kelvin test lead
    • Material
    • Gold-plated
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • 5 4 mm gold-plated banana plug to 2 gold-plated
    • Contacts
    • Spring-mounted pin/pliers
  • Measures
    • Cable length
    • 0.65 m
Datasheet/manual