reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEFSET 4412 :: 4-piece test kit

Item-No.: PRUEFSET 4412
€8,60
Category of goods: 1 = discountable

PRUEFSET 4412

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1.0 mm²
    • Design
    • 4 mm probe tip and 4 mm safety right-angle plug
    • Type
    • Test equipment set

Test probe kit, consisting of:
- 2 x 4mm test probes
- 2 x protective caps
measuring 1.0mm²
PVC cable 80 cm with
safety angle connector.



Manufacturer : ELECTRO PJP
Factory number : 4412-D4-IEC-100
Package weight : 0.049 kg
Technical information
  • General
    • Assembly
    • 1.0 mm²
    • Design
    • 4 mm probe tip and 4 mm safety right-angle plug
    • Type
    • Test equipment set
Datasheet/manual